Reduced Price

NIC ComponentsNRC-AS02F2102TRFRésistance fixe à montage sur surface unique

Res Thick Film 0201 21K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

The NRC-AS02F2102TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 21K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

6 000 pièces: Livraison en 2 jours

    Total$0.01Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Taïwan
      • In Stock: 6 000 pièces
      • Price: $0.0082

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.