Artesyn / Advanced EnergyNPS48-MAlimentation électrique CA en CC
AC/DC Power Supply Single-OUT 48V 0.94A 45W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.94 | |
| 45 | |
| 90 | |
| 264 | |
| 127 | |
| 300 | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 480mV | |
| Yes | |
| 0 | |
| 50 | |
| 118 | |
| Installation | Screw |
| Largeur du paquet | 50.8 mm |
| Longueur du paquet | 101.6 mm |
| Carte électronique changée | 8 |
| 8 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this NPS48-M AC to DC power supply from Artesyn Embedded Power. It has a voltage of 48 V and maximum output power of 45 W. This part's single output can handle a current up to 0.94 A. This part has a temperature range of 0 °C to 50 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.