Reduced Price

NIC ComponentsNPIS84LS150MTRFInducteur à montage en surface

Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.6A 0.061Ohm DCR T/R

Save valuable space on a PCB with this power NPIS84LS150MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 47m(Typ) Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 15u H. This product is 8.3 mm long, 4.2 mm tall and 8.3 mm deep.

Import TariffMay apply to this part

480 pièces: Livraison en 2 jours

    Total$0.18Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1503+
      Manufacturer Lead Time:
      14 semaines
      Minimum Of :
      1
      Maximum Of:
      96
      Country Of origin:
      Chine
         
      • Price: $0.1791
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1503+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 96 pièces
      • Price: $0.1791
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 384 pièces
      • Price: $0.1701

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.