NIC ComponentsNPIS65LS330MTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.45A 0.11Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u | |
| 20% | |
| 100K | |
| 1.45 | |
| 1.65 | |
| 0.11 | |
| 7.8M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
An ideal space-saving electronic component is this power NPIS65LS330MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 137m(Typ) Ohm. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.8M Hz. This device utilizes wirewound technology. It has an inductance of 33u H. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

