Reduced Price

NIC ComponentsNPIS53D150MTRFInducteur à montage en surface

Inductor Power Shielded Wirewound 15uH 20% 100KHz 1.1A 0.103Ohm DCR T/R

Save valuable space on a PCB with this power NPIS53D150MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 103m Ohm. It has an inductance of 15u H. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep.

Import TariffMay apply to this part

2 000 pièces: Prêt à être expédié le lendemain

    Total$98.48Price for 418

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1552+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 2 000 pièces
      • Price: $0.2356

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.