Reduced Price
NIC ComponentsNPIS41LS2R2YTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 1.32A 0.104Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 30% | |
| 100K | |
| 1.32 | |
| 1.76 | |
| 0.104 | |
| 74M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
This power NPIS41LS2R2YTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 1.32 A with a maximum resistance of 80m(Typ) Ohm. This device is made with wirewound technology. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 74M Hz. It has an inductance of 2.2u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

