Reduced Price
NIC ComponentsNPIS32LS100MTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.83A 0.345Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 0.83 | |
| 0.6 | |
| 0.345 | |
| 42M | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.2 |
This power NPIS32LS100MTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 830m A with a maximum resistance of 265m(Typ) Ohm. This device is made with wirewound technology. It has an inductance of 10u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 42M Hz. This product is 3.2 mm long, 1.2 mm tall and 3.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

