Reduced Price
NIC ComponentsNPIS28D2R2YTRFInducteur à montage en surface
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 0.85A 0.041Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 30% | |
| 100K | |
| 0.85 | |
| 0.85(Typ) | |
| 0.041 | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.3 | |
| 2.1 |
This power NPIS28D2R2YTRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 41m Ohm. This device utilizes wirewound technology. This product is 3.3 mm long, 2.1 mm tall and 3.3 mm deep. Its test frequency is 100K Hz. It has an inductance of 2.2u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

