NIC ComponentsNPI34W331MTRFInducteur à montage en surface
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.9A 0.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 330u | |
| 20% | |
| 100K | |
| 0.9 | |
| 1.3(Typ) | |
| 0.7 | |
| 2.3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 9.5 | |
| 11.5 |
Make any circuit look clean and compact using this power NPI34W331MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 700m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 12.9 mm long, 11.5 mm tall and 10.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.3M(Typ) Hz. It has an inductance of 330u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
