NIC ComponentsNPI31W470MTRFInducteur à montage en surface
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.8A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 47u | |
| 20% | |
| 100K | |
| 1.8 | |
| 1.8(Typ) | |
| 0.14 | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 9.5 | |
| 5.3 |
This power NPI31W470MTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. This device is made with wirewound technology. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 140m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

