C&KNP8S2R203QEBouton commutateur poussoir
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Dome | |
| N.O./N.C. | |
| Threaded | |
| 5@32VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Black | |
| 2.3 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP68 | |
| Polybutylene Terephthalate | |
| Aluminum Alloy | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 15/32-32 | |
| 14.3 | |
| 14.3 | |
| 18.22 |
Ideal for low current and low voltage circuits, this NP8S2R203QE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 32VDC. This push switch has an operating temperature range of -40 °C to 85 °C. The NP8S2R203QE push switch has a solder lug termination style. The maximum DC voltage rating is 32 VDC. This product is 14.3 mm long, 18.22 mm tall and 14.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

