10-25% de reduction
NIC ComponentsNML06J22NTRFInducteur à montage en surface
Inductor RF Chip Multi-Layer 0.022uH 5% 100MHz 12Q-Factor 0.6A 0.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.6 | |
| 0.5 | |
| 12 | |
| 100M | |
| 2000M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip NML06J22NTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G Hz. It has an inductance of 22n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 500m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
