NIC ComponentsNMC1210X5R107M6.3TRPLPFCondensateur céramique multicouche
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 20% | |
| 6.3VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 15 | |
| 3.2 X 2.5 X 2.8 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.8(Max) |
Since this NMC1210X5R107M6.3TRPLPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 2.2(Max) mm tall and 2.5 mm deep. Its capacitance value is 100uF. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

