NIC ComponentsNMC1210X5R105K50TRPLPFCondensateur céramique multicouche
Cap Ceramic 1uF 50V X5R 10% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 50VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 1.45 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.45(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC1210X5R105K50TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.45(Max) mm tall and 2.5 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

