NIC ComponentsNMC1206X7R333K100TRPFCondensateur céramique multicouche

Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this NMC1206X7R333K100TRPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.033uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

4 000 pièces: Prêt à être expédié le lendemain

    Total$436.40Price for 4000

    • (4000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2418+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Taïwan
      • In Stock: 4 000 pièces
      • Price: $0.1091

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.