50-75% de réduction

NIC ComponentsNMC0603X5R224K25TRPFCondensateur céramique multicouche

Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85°C T/R

Use NIC Components' NMC0603X5R224K25TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%.

Import TariffMay apply to this part

1 697 pièces: Livraison en 2 jours

    Total$0.00Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1902+
      Manufacturer Lead Time:
      17 semaines
      Minimum Of :
      1
      Maximum Of:
      1697
      Country Of origin:
      Taïwan
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1902+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Taïwan
      • In Stock: 1 697 pièces
      • Price: $0.0008

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.