10-25% de reduction

NIC ComponentsNMC0603NPO560J100TRPFCondensateur céramique multicouche

Cap Ceramic 56pF 100V C0G 5% Pad SMD 0603 125°C T/R

This NMC0603NPO560J100TRPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 56pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

7 000 pièces: Prêt à être expédié le lendemain

    Total$0.02Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1813+
      Manufacturer Lead Time:
      17 semaines
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taïwan
         
      • Price: $0.0189
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1813+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Taïwan
      • In Stock: 3 000 pièces
      • Price: $0.0189
    • (4000)

      Prêt à être expédié le lendemain

      Increment:
      4000
      Ships from:
      États Unis
      Date Code:
      2530+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Taïwan
      • In Stock: 4 000 pièces
      • Price: $0.0186

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.