Reduced Price
NIC ComponentsNMC-L0805NPO5R1C100TRPFCondensateur céramique multicouche
Cap Ceramic 5.1pF 100V C0G 0.25pF Pad SMD 0805 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 5.1pF | |
| 0.25pF | |
| 100VDC | |
| Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1.3 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC-L0805NPO5R1C100TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 5.1pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

