onsemiNLX3G16CMX1TCGPilotes et de séparateurs
Buffer 3-CH Non-Inverting 8-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| 3 | |
| 0 | |
| No | |
| Non-Inverting | |
| 4.6@3V to 3.6V|3.8@4.5V to 5.5V | |
| 12 | |
| Single-Ended | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35(Max) |
| Largeur du paquet | 1 |
| Longueur du paquet | 1.45 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | LGA |
| Conditionnement du fournisseur | ULLGA |
| 8 |
This NLX3G16CMX1TCG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 3 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
