| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LCX | |
| AND | |
| 1 | |
| 3-IN | |
| 0 | |
| 0 | |
| 1 | |
| 8.5@3V to 3.6V|7@4.5V to 5.5V | |
| 18.5 | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35(Max) mm |
| Largeur du paquet | 1 mm |
| Longueur du paquet | 1.45 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | LGA |
| Conditionnement du fournisseur | ULLGA |
| 6 |
NLX1G11AMX1TCG logic gates from ON Semiconductor are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

