TDKNLV25T-033J-PFInducteur à montage en surface

Inductor General Purpose Molded/Unshielded Wirewound 0.033uH 5% 100MHz 20Q-Factor Ferrite 0.4A 0.42Ohm DCR 1008 T/R

This rf chip NLV25T-033J-PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 420m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.45G Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 33n H. It has a tolerance of 5%. This device utilizes wirewound technology.

55 pièces: Livraison en 4 jours

    Total$2.30Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 55 pièces
      • Price: $0.230

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.