| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LCX | |
| NOR | |
| 2 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 4.8@3V to 3.6V|3.7@4.5V to 5.5V | |
| 9.7 | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.8(Max) mm |
| Largeur du paquet | 2.4(Max) mm |
| Longueur du paquet | 2.1(Max) mm |
| Carte électronique changée | 8 |
| Conditionnement du fournisseur | US |
| 8 | |
| Forme de sonde | Gull-wing |
Thanks to ON Semiconductor and their NL27WZ02USG logic gates, you can simplify your circuit down to a fundamental level. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
