Reduced Price

NIC ComponentsNIN-HJ270JTRFInducteur à montage en surface

Inductor RF Chip Wirewound 0.027uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.2Ohm DCR 0603 T/R

Use this rf chip NIN-HJ270JTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.8G Hz. It has an inductance of 27n H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 200m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. This device is made with wirewound technology.

Import TariffMay apply to this part

1 200 pièces: Prêt à être expédié le lendemain

    Total$67.56Price for 1200

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 1 200 pièces
      • Price: $0.0563

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.