NIC ComponentsNIN-HC1R8JTRFInducteur à montage en surface
Inductor RF Chip Wirewound 1.8uH 5% 7.9MHz 28Q-Factor Ceramic 0.27A 2.6Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 1.8u | |
| 5% | |
| 7.9M | |
| 0.27 | |
| 2.6 | |
| 28 | |
| 50M | |
| 160M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
This rf chip NIN-HC1R8JTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 1.8u H. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 2.6 Ohm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 160M Hz. It has a tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

