VishayNH0504R000FE02

Res Wirewound 4Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this NH0504R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 50 W. This product has a resistance value of 4 Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. It has a tolerance of 1%. This device is made with wirewound technology. The NH0504R000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    10 semaines
    • Price: $57.11
    1. 1+$57.11
    2. 10+$44.43
    3. 100+$18.46

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.