Reduced Price
NIC ComponentsNFI08K220TRFInducteur à montage en surface
Inductor RF Chip Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ferrite | |
| 22u | |
| 10% | |
| 1M | |
| 0.005 | |
| 1.1 | |
| 30 | |
| 1M | |
| 16M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
This rf chip NFI08K220TRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.3 mm long, 1.45 mm tall and 1.45 mm deep. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 16M Hz. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 1.1 Ohm. It has an inductance of 22u H. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

