10-25% de reduction
NIC ComponentsNDTM106K50F2TRFCondensateur au tantale massif
Cap Tant Solid 10uF 50V 10% (8 X 13mm) Radial 5mm 1.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 50VDC | |
| 1.6 | |
| Standard | |
| 4 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| 8 X 13 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13(Max) | |
| 8(Max) | |
| 0.5 | |
| 13(Max) |
This NDTM106K50F2TRF solid tantalum capacitor from NIC Components utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This part has a pitch of 5 mm. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm tall with a diameter of 8(Max) mm. Its capacitance value is 10uF. The NDTM106K50F2TRF solid capacitor has a radial termination style. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

