onsemiNCV8605MN33T2GLinear Regulators
LDO Regulator Pos 3.3V 0.675A 6-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.675 | |
| 1.5 | |
| 6 | |
| 0.22@500mA | |
| 1.25(Typ) | |
| 4mV(Typ) | |
| 10mV(Typ) | |
| 75°C/W | |
| 18°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 6 | |
| Forme de sonde | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCV8605MN33T2G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.17@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. By only needing an input voltage of 1.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 10mV(Typ) and line regulation of 4mV(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.22@500mA V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

