onsemiNCV8570BSN33T1GLinear Regulators
LDO Regulator Pos 3.3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.145@150mA|0.185@200mA | |
| 0.1%/V | |
| 5mV | |
| 0.13 | |
| 204°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.5 |
| Longueur du paquet | 3 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 5 | |
| Forme de sonde | Gull-wing |
Use the LDO NCV8570BSN33T1G linear regulator from ON Semiconductor to maintain a constant output voltage. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.08@150mA|0.11@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV and line regulation of 0.1%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.145@150mA|0.185@200mA V. This voltage regulation device has a maximum operating temperature of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

