onsemiNCV78L12ABDGLinear Regulators

Standard Regulator Pos 12V 0.1A 8-Pin SOIC N Tube Automotive AEC-Q100

Having trouble maintaining a steady voltage? This standard NCV78L12ABDG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

98 pièces: Livraison en 4 jours

This item has been discontinued

    Total$0.04Price for 1

    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      1943+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Philippines
      • In Stock: 98 pièces
      • Price: $0.0437

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.