onsemiNCV5500DADJR2GLinear Regulators
LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.9 | |
| Adjustable | |
| 1.25 to 5 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.09@1mA|0.7@500mA | |
| 0.1%(Typ) | |
| 0.35%(Typ) | |
| 80°C/W | |
| Enable Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Keep the energy stable for every system by using this LDO NCV5500DADJR2G linear regulator by ON Semiconductor. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. It has an overall accuracy of ±2.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 16 V. With an adjustable output that has a voltage of 1.25 to 5 V, this is power management at its best. A load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.09@1mA|0.7@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

