onsemiNCV4299D1R2GLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 4.5 | |
| 45 | |
| 0.5@100mA | |
| 25mV | |
| 30mV | |
| 0.1 | |
| 172°C/W(Typ) | |
| Fault Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCV4299D1R2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.22@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 4.5 V with a maximum of 45 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 30mV and line regulation of 25mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.5@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

