onsemiNCV33164D-3R2GSupervisory Circuits

Processor Supervisor 2.71V 1 Automotive AEC-Q100 8-Pin SOIC N T/R

The supply voltage supervisory NCV33164D-3R2G voltage monitor IC from ON Semiconductor makes it easy to protect components in your circuit from any unwanted voltage spikes. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.