onsemiNCV3064PGConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 190 | |
| Yes | |
| 1 | |
| 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) |
| Largeur du paquet | 7.11(Max) |
| Longueur du paquet | 10.16(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCV3064PG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5(Typ) A. Use this part at voltages between 3 V and 40 V. With an adjustable output, this is power management at its best. This converter is 86 % efficient. This part offers a switching frequency of 190 kHz in order to work properly. This product comes in rail packaging to keep individual parts separated and protected. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
