Reduced Price
NIC ComponentsNCST12FR025HTRFRésistance fixe à montage sur surface unique
Res Thick Film 1206 0.025 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 25m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±400 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.6 | |
| Surface Mount |
This is a NCST12FR025HTRF fixed single surface-mount resistor from NIC Components. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 25m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.05 mm long, 0.6 mm tall and 1.55 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

