onsemiNCS2002SN1T1GAmplificateur opérationnel
Op Amp Single GP R-R I/O ±3.5V 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 6@±2.5V | |
| ±0.45 | |
| ±3 | |
| ±3.5 | |
| 0.00001@±2.5V | |
| 1@±2.5V@-40C to 125C | |
| 86 | |
| Dual | |
| 340 | |
| 1.2@±2.5V | |
| 100@±2.5V | |
| 92.04 | |
| 60 | |
| 60 | |
| 60 to 65 | |
| 0.9 | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 mm |
| Largeur du paquet | 1.5 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 6 | |
| Forme de sonde | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier NCS2002SN1T1G OP amp from ON Semiconductor is perfect for you! Its maximum power dissipation is 340 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.45 V and maximum of ±3.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with CMOS technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
