onsemiNCP803SN438T1GSupervisory Circuits

Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

For additional circuit stability, add ON Semiconductor's NCP803SN438T1G microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 105 °C. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.