onsemiNCP752ASN28T1GLinear Regulators

LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R

Use the 32m NCP752ASN28T1G linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is No V. It has an overall accuracy of 60 %. This voltage regulation device's 2.7 to 3.6 outputs can produce a current up to 110 A. Using the part will provide the power your application needs by requiring a voltage only of Sectored V and not exceeding a voltage of 128Kbyte x 512 V. With a 16 output that has a voltage of Yes V, this is power management at its best. A load regulation of 20 and line regulation of 192/Sector is necessary for providing a constant voltage level at your output. This component comes in tray packaging, useful for fast picking and placing of your parts. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is bottom|top.

190 pièces: Livraison en 4 jours

    Total$64.53Price for 161

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 190 pièces
      • Price: $0.4008

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.