| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.5 | |
| 1.8 | |
| 13.5 | |
| 0.35@750mA|0.5@1.5A | |
| 1.252 | |
| 0.5% | |
| 1% | |
| 75°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 8 | |
| Forme de sonde | No Lead |
Keep calm and stay stable by implementing this LDO NCP59152MNADJTYG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.175@750mA|0.3@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 2.24 V with a maximum of 13.5 V, this is the best way to control the power in your circuit. With an adjustable output, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1% and line regulation of 0.5%. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.35@750mA|0.5@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

