onsemiNCP565D2T12R4GLinear Regulators
LDO Regulator Pos 1.2V 1.5A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.2 | |
| 1.5 | |
| 2.5 | |
| 9 | |
| 1.3@1.5A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.03%(Typ) | |
| 83°C/W | |
| 3°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.57(Max) mm |
| Largeur du paquet | 9.35(Max) mm |
| Longueur du paquet | 10.24(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 | |
| Forme de sonde | Gull-wing |
Keep the energy stable for every system by using this LDO NCP565D2T12R4G linear regulator by ON Semiconductor. Its typical dropout voltage at current is 0.9@1.5A V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.5 V and 9 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.3@1.5A V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

