onsemiNCP5111DR2GPilotes de porte et de puissance
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 160 | |
| 75 | |
| 3.3V|5V | |
| 10 | |
| 20 | |
| 5 | |
| 0.8(Max) | |
| 2.3(Min) | |
| 10|30 | |
| 150 | |
| Under Voltage Lockout | |
| 1170 | |
| 170 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Think of ON Semiconductor's NCP5111DR2G power driver the next time you are in need of a tool that can power your gates on and off. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This gate driver has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

