| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.05(Min) | |
| 1.8 | |
| 7 | |
| 0.25@30mA|0.3@40mA | |
| 20mV | |
| 40mV | |
| 0.001 | |
| 200°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) mm |
| Largeur du paquet | 1.25 mm |
| Longueur du paquet | 2 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-88A |
| 5 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO NCP508SQ18T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.14@30mA|0.155@40mA|0.18@50mA V. This voltage regulation device's single output can produce a current up to 0.05(Min) A. Use this part at voltages lower than 7 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 40mV and line regulation of 20mV is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.25@30mA|0.3@40mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

