onsemiNCP458RFCT2GInterrupteurs d’alimentation

Power Switch Hi Side 1-OUT 4A 17mOhm 8-Pin WLCSP T/R

By implementing this high side NCP458RFCT2G power switch by ON Semiconductor into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This charge controller has an input voltage of 0.75 to 5.5 V. This device has a maximum power dissipation of 315 mW. It features 0.017 Ohm switch on resistance. Its maximum power dissipation is 315 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.