onsemiNCP4588DMX10TCGLinear Regulators

LDO Regulator Pos 1V 0.2A 6-Pin XDFN T/R

This LDO NCP4588DMX10TCG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.64@200mA V. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 5.25 V. With a fixed output that has a voltage of 1 V, this is power management at its best. Using a load regulation of 25mV(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.92@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.