onsemiNCP380HSN10AAT1GCommutateurs d’alimentation USB
DIST Single 5.5V 1A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 1 | |
| 1 | |
| Active High | |
| 2.5 | |
| 5.5 | |
| 325(Typ) | |
| 70 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.5 |
| Longueur du paquet | 3 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 5 | |
| Forme de sonde | Gull-wing |
Use this high side switch and usb power distribution switch NCP380HSN10AAT1G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. Its current limit is 1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

