onsemiNCP3163PWGConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3.4A 16-Pin SOIC W EP Tube

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCP3163PWG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3.4 A. It only needs a voltage of at least 2.5 V while not exceeding 40 V to effectively power your circuit. This converter is 83 % efficient. You can operate this at a switching frequency of 50 to 300 kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.

13 pièces: Livraison en 4 jours

    Total$2.47Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 13 pièces
      • Price: $2.47

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.