onsemiNCP1615C2DR2GCorrection de facteur de puissance
Power Factor Correction Controller 12mA 20kHz 15-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|DCM | |
| Boost | |
| 9.5 | |
| 28 | |
| 12 | |
| 9 | |
| 20(Min) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 10(Max) |
| Carte électronique changée | 15 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 15 | |
| Forme de sonde | Gull-wing |
Who doesn't like saving money? Use the power factor correction NCP1615C2DR2G power factor improvement by ON Semiconductor to save power in your project. It operates in CRM mode. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a start-up supply current of 0.6 mA. This power factor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 9.5 V and a maximum of 28 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

