onsemiNCP1593BMNTWGConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1130 | |
| Yes | |
| 1 | |
| 0.6 to 5 | |
| 3(Typ) | |
| 4 | |
| 5.5 | |
| 4 to 5.5 | |
| 1500 | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 10 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this synchronous step down NCP1593BMNTWG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3(Typ) A. It only needs a voltage of at least 4 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 5 V, this is power management at its best. This converter is 90 % efficient. It has a switching frequency of 1130 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

