onsemiNCP1377PGConvertisseurs de commutation CA en CC
AC to DC Switching Converter Flyback 8.2V 100kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 7.5 | |
| 18 | |
| 7 | |
| 7.5 | |
| 8.2 | |
| 1.6(Typ) | |
| 100 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 7.11(Max) mm |
| Longueur du paquet | 10.16(Max) mm |
| Carte électronique changée | 7 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 7 | |
| Forme de sonde | Through Hole |
This NCP1377PG current controller by ON Semiconductor will provide current from an external source to an external system in order to properly create a barrier. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 500(Max) mA. You can operate this at a switching frequency of 100 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 16 V. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

