NIC ComponentsNCD471K1KVY5FTRFCondensateur céramique monocouche
Cap Ceramic Single 470pF 1000V Y5F 10% Radial Disc 5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 10% | |
| 1000VDC | |
| Y5F | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 5 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 6(Max) | |
| 9(Max) | |
| Through Hole |
NIC Components can provide you with a non-polarized, low-cost solution to your circuit with their NCD471K1KVY5FTRF single-layer ceramic disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470pF. The NCD471K1KVY5FTRF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

